The DS2770BE-025 is a surface mount power management IC with a maximum operating temperature range of -40°C to 85°C. It operates on a supply voltage of 5.5V and provides an output voltage of 4.2V. The device is packaged in a TSSOP package and is available in rail or tube packaging. It is not radiation hardened and is not RoHS compliant.
Maxim DS2770BE-025 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.