
The DS2775G+ is a dual 1-Wire serial IC designed for battery management applications. It operates over a temperature range of -20°C to 70°C and is available in a surface mount DFN package. The device provides fault protection against over current and over voltage conditions. It has a low operating supply current of 80uA and a maximum supply voltage of 9.2V. The IC is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Maxim DS2775G+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2775G+ technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Current, Over Voltage |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Current | 80uA |
| Output Voltage | 4.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2775G+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
