Maxim DS2776G+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 9.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2776G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
