The DS2776G+T&R is a low power 5V regulator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and operates from a 9.2V supply with a current consumption of 80uA. The device has an output current of 900nA and an output voltage of 5V. It is available in a tape and reel packaging with 2500 units per package and is compliant with RoHS regulations.
Maxim DS2776G+T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 9.2V |
| Output Current | 900nA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
