Maxim DS2781G+ technical specifications.
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2781G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
