
The DS2786G+ is a power management IC with I2C and serial interfaces, operating over a supply voltage range of 2.5V to 4.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is surface mount and packaged in rail or tube packaging. It is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Maxim DS2786G+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2786G+ technical specifications.
| Height | 0.75mm |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2786G+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.