
Fuel gauge IC with integrated DSP driver, designed for single-cell battery management. Features a 1-Wire serial interface and operates from a 2.5V to 4.5V supply voltage. This surface-mount component is housed in a 14-TSSOP package and consumes a typical operating current of 70µA. Operating temperature range spans from -40°C to +70°C.
Maxim DS2788E+ technical specifications.
| Package/Case | TSSOP |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 70uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2788E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
