
The DS2788E+T&R is a surface mount power management IC from Maxim, operating within a temperature range of -25°C to 70°C. It is supplied with a maximum current of 70uA and a maximum voltage of 5.5V. The device is available in a tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Maxim DS2788E+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2788E+T&R technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2788E+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.