
Surface mount multimedia IC featuring an SMBus interface in a 5-pin SOT-23 package. Operates within a supply voltage range of 1.62V to 5.25V, with an operating temperature range of -40°C to 85°C. This lead-free component is RoHS compliant and supplied in tape and reel packaging. Dimensions include a length of 3mm, width of 1.75mm, and height of 1.3mm.
Sign in to ask questions about the Maxim DS28CM00R-A00+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28CM00R-A00+T technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28CM00R-A00+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
