Maxim DS28CN01U-A00+ technical specifications.
| Package/Case | MSOP |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28CN01U-A00+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
