Maxim DS28CN01U-A00+T technical specifications.
| Package/Case | UMAX |
| Density | 1Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28CN01U-A00+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.