
The DS28DG02G-3C+T is a 2MHz SPI EEPROM with 2Kb memory size and 256x8 organization. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is mounted using surface mount technology and is available in tape and reel packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS28DG02G-3C+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28DG02G-3C+T technical specifications.
| Frequency | 2MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28DG02G-3C+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.