The DS28E01Q-100+T&R is a 1Kb 1-WIRE serial interface IC from Maxim, suitable for operation over the -40°C to 85°C temperature range. It can be powered with a supply voltage between 2.8V and 5.25V. The device features tin, matte contact plating and is compliant with RoHS regulations.
Maxim DS28E01Q-100+T&R technical specifications.
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.