
4Kb Serial EEPROM memory IC, featuring a 1-Wire interface. This integrated circuit offers 16 pages of 256 bits each, operating from 2.8V to 5.25V with a nominal 5V supply. Packaged in a 16-pin SOIC, it supports a maximum operating temperature of 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS28E04S-100+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28E04S-100+T technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E04S-100+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.