
1-Wire 112-byte EEPROM for general memory applications. Features 896 bits of non-volatile EEPROM memory with a 2µs access time. Operates over a wide temperature range of -40°C to 85°C with a supply voltage from 2.97V to 3.63V. Serial 1-Wire interface and surface mount packaging in a TSOC form factor. RoHS compliant.
Sign in to ask questions about the Maxim DS28E05P+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28E05P+ technical specifications.
| Access Time | 2us |
| Density | 896b |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 896b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E05P+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
