Sign in to ask questions about the Maxim DS28E05P+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28E05P+T technical specifications.
| Density | 896b |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | -500mV |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E05P+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.