
The DS28E05R+U is a 1-Wire serial EEPROM from Maxim, packaged in a SOT-23-3 surface mount package. It operates over a supply voltage range of 2.97V to 3.63V and is specified for use over a temperature range of -40°C to 85°C. The device has a memory size of 896 bits, organized as 128 x 7 bits, and is non-volatile. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim DS28E05R+U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28E05R+U technical specifications.
| Access Time | 2us |
| Package/Case | SOT-23-3 |
| Density | 896b |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 896b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128 x 7 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E05R+U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
