The DS28E16Q+U is a SHA-3 1-Wire security IC from Maxim, featuring a minimum endurance of 100,000 cycles and data retention of 10 years. It operates over a temperature range of -40°C to 85°C and is packaged in a 6-pin TDFN EP package. This IC is designed for use in security and authentication applications, leveraging the SHA-3 encryption standard for secure data transmission.
Checking distributor stock and pricing after the page loads.
| Tradename | DeepCover® |
| Encryption Standard | SHA-3 |
| Minimum Endurance | 100000Cycles |
| Data Retention | 10Year |
| Interface Type | 1-Wire |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |