1-Wire-to-I2C Master Bridge I2C Interface 2.5V/3.3V 16-Pin TQFN EP Tube
Maxim DS28E17Q+ technical specifications.
| Typical Operating Supply Voltage | 2.5|3.3V |
| Function | 1-Wire-to-I2C Master Bridge |
| Maximum Supply Current | 4.5mA |
| Interface Type | I2C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.45V |
| Pin Count | 16 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.