Sign in to ask questions about the Maxim DS28E22P+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28E22P+T technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E22P+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.