Maxim DS28E22Q+T technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E22Q+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.