DeepCover Secure Authenticator 6-Pin TDFN EP
Maxim DS28E22Q+U technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.