
20Kb EEPROM memory IC with 1-Wire serial interface, operating from 500mV to 6V supply. Features a maximum access time of 5µs and operates within a temperature range of -40°C to 85°C. Packaged in a TO-92-3 through-hole mount configuration. RoHS compliant.
Sign in to ask questions about the Maxim DS28EC20+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28EC20+ technical specifications.
| Access Time-Max | 5us |
| Package/Case | TO-92-3 |
| Density | 20Kb |
| Height | 4.95mm |
| Interface | Serial, 1-WIRE |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 20Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 500mV |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28EC20+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.