
20Kb serial EEPROM memory IC with 1-Wire interface. Features a 5V operating supply voltage and operates across a -40°C to 85°C temperature range. Packaged in a TO-226-3 (TO-92-3) package, supplied on tape and reel. This RoHS compliant component offers reliable non-volatile data storage.
Sign in to ask questions about the Maxim DS28EC20+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28EC20+T technical specifications.
| Package/Case | TO-226-3 |
| Density | 20Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28EC20+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
