
20Kb serial EEPROM memory IC for surface mount applications. Features a 1-Wire interface and operates from a 4.75V to 5.25V supply. This component is RoHS compliant and housed in a 6-pin TSOC package with dimensions of 4mm length, 3.89mm width, and 1.5mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS28EC20P+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28EC20P+ technical specifications.
| Density | 20Kb |
| Height | 1.5mm |
| Interface | Serial, 1-WIRE |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 20Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28EC20P+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.