
20Kb Serial EEPROM memory IC, non-volatile, featuring a 1-Wire interface. Operates from a 5V supply voltage across a temperature range of -40°C to 85°C. Surface mount device packaged in 6TSOC, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS28EC20P+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS28EC20P+T technical specifications.
| Density | 20Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 20Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28EC20P+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
