
The DS3070W-100# is a 16M-bit non-volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3V to 3.6V and has a maximum access time of 100ns. The IC is packaged in a BGA package and is RoHS compliant.
Sign in to ask questions about the Maxim DS3070W-100# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3070W-100# technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Frequency | 100GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16000000B |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3070W-100# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
