The DS3120 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a BGA package and is packaged in a rail/tube format. The IC operates at a supply current of 300mA and is not RoHS compliant.
Sign in to ask questions about the Maxim DS3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3120 technical specifications.
| Package/Case | BGA |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 300mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.