
Clock Synthesizer / Jitter Cleaner Sonet/SDH sync IC CSBGA
Checking distributor stock and pricing after the page loads.
| Input | CMOS |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS31406GN |
| RoHS | Compliant |