
The DS3148N is an 8-channel surface-mount specialized interface IC from Maxim, packaged in a BGA. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 640mA and is available in a tray packaging format.
Sign in to ask questions about the Maxim DS3148N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3148N technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Current | 640mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3148N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
