The DS3150QN is a single transceiver IC with a data rate of 51.84Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a PLCC package and is suitable for surface mount applications. The DS3150QN is not RoHS compliant.
Maxim DS3150QN technical specifications.
| Package/Case | PLCC |
| Data Rate | 51.84Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.