The DS3150QNC1+ is a single transceiver IC from Maxim, operating at a maximum data rate of 51.84Mbps. It is designed to function within a supply voltage range of 3.135V to 3.465V, with a maximum supply current of 110mA. This surface-mount device is packaged in a PLCC and is suitable for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS3150QNC1+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3150QNC1+ technical specifications.
| Package/Case | PLCC |
| Data Rate | 51.84Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3150QNC1+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
