Sign in to ask questions about the Maxim DS3150QNC1+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3150QNC1+T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 51.84Mbps |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3150QNC1+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.