The DS3152N is an industrial-grade interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3.3V supply voltage and a maximum supply current of 0.2mA. The device is packaged in a 13 X 13 MM CSBGA-144 package with 144 terminals positioned on the bottom. It is designed for use in industrial applications and is available from Maxim.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS3152N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3152N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS3152N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.