Maxim DS3170N technical specifications.
| Data Rate | 44.736Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 120mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS3170N |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3170N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.