
High-precision Real Time Clock (RTC) module featuring I2C and 2-wire serial interface. Offers accurate timekeeping with HH:MM:SS and YY-MM-DD-dd date formats, including alarm functionality and battery backup. Operates across a wide temperature range from -40°C to 85°C with a supply voltage of 2.3V to 5.5V. Surface-mount SOIC package for efficient integration.
Maxim DS3231M+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3231M |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231M+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
