
Real-time clock (RTC) integrated circuit with I2C, Serial, and 2-Wire interface. Features a surface mount SOIC package, operating from 2.3V to 5.5V with a typical 3.3V supply. Supports YY-MM-DD-dd date format and HH:MM:SS time format. Operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Maxim DS3231M+TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231M+TRL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231M+TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
