
Real-Time Clock (RTC) IC with I2C interface, featuring a 2-wire serial communication protocol. This surface-mount component operates within a voltage range of 2.3V to 5.5V, with a typical operating voltage of 3.3V. It supports both date (YY-MM-DD-dd) and time (HH:MM:SS) formats, with a broad operating temperature range from -40°C to 85°C. Packaged in an 8-SOIC case, this RoHS compliant integrated circuit is designed for clock and calendar functions.
Sign in to ask questions about the Maxim DS3231MZ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231MZ+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231MZ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
