Maxim DS3231MZ/V+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231MZ/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
