
The DS3231MZ Real-Time Clock IC is a clock logic function IC from Maxim, operating within a temperature range of -40°C to 85°C. It is supplied with a 3.3V operating voltage and is available in a SOIC package. This IC is RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Maxim DS3231MZ/V+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3231MZ |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231MZ/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
