The DS3231S is a 16-pin SOIC-16 real-time clock timer IC from Maxim, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 2.3V and a maximum of 5.5V. The device has a maximum clock frequency of 32.768 kHz and is available in a 0.300 inch SOIC-16 package.
Maxim DS3231S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS3231S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.