The DS3231S-C14 is a real-time clock IC with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a commercial temperature grade. The device operates within a supply voltage range of 2.3V to 5.5V and has a maximum clock frequency of 0.032 MHz. The DS3231S-C14 is available in a 0.300 inch SOIC-16 package.
Sign in to ask questions about the Maxim DS3231S-C14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231S-C14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS3231S-C14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.