
Real Time Clock (RTC) IC with integrated temperature-compensated crystal oscillator (TCXO). Features I2C and 2-wire serial interface for clock and calendar functions, supporting HH:MM:SS and YY-MM-DD-dd date formats. Operates from 2.3V to 5.5V with a typical 3.3V supply voltage and a temperature range of 0°C to 70°C. Surface mountable in a 16-SOIC package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Maxim DS3231S#T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231S#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231S#T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
