
Real-time clock (RTC) integrated circuit featuring serial I2C interface for clock, calendar, and alarm functions. Operates with a 32.768kHz crystal frequency and supports YY-MM-DD-dd date and HH:MM:SS time formats. This surface-mount component is housed in a 16-pin SOIC package, measuring 10.5mm x 7.6mm x 2.35mm. It offers a wide operating voltage range from 2.3V to 5.5V, with a typical operating voltage of 3.3V, and functions across temperatures from -40°C to 85°C.
Sign in to ask questions about the Maxim DS3231SN# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231SN# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 2.35mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS3231SN |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231SN# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
