
Surface mount Real Time Clock (RTC) IC with integrated Temperature Compensated Crystal Oscillator (TCXO). Features I2C, Serial, and 2-Wire interface. Operates from 2.3V to 5.5V supply voltage, with a typical operating voltage of 3.3V. Supports YY-MM-DD-dd date format and HH:MM:SS time format. Offers a wide operating temperature range from -40°C to 85°C. Packaged in a 16-SOIC package on tape and reel, this lead-free and RoHS compliant component is ideal for precise timekeeping applications.
Sign in to ask questions about the Maxim DS3231SN#T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3231SN#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3231SN#T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
