
The DS3232S Real-Time Clock IC is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 236-byte memory and supports I2C, serial, and 2-wire interfaces. The device is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim DS3232S#T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3232S#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Memory Size | 236B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS3232S |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3232S#T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
