Extremely Accurate I2C RTC 20-Pin SOIC W
Maxim DS3232SN#-W technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.