
Surface mount Real-Time Clock (RTC) IC with SPI serial interface. Features a 32.8kHz frequency, 256B memory, and supports YY-MM-DD-dd date and HH:MM:SS time formats. Operates from 2V to 5.5V with a typical 3.3V supply voltage, functioning across 0°C to 70°C. Packaged in a 20-SOIC case, this RoHS compliant component is ideal for precise timekeeping applications.
Maxim DS3234S# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Height | 2.35mm |
| Interface | SPI, Serial |
| Length | 13mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3234S |
| Time Format | HH:MM:SS |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3234S# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
