
Surface mount Real Time Clock (RTC) IC with integrated Temperature Compensated Crystal Oscillator (TCXO). Features SPI interface for communication and supports YY-MM-DD-dd date and HH:MM:SS time formats. Operates with a supply voltage range of 2V to 5.5V, typically 3.3V, and offers 256B of memory. Designed for operation between 0°C and 70°C, this component is RoHS compliant and supplied in tape and reel packaging.
Maxim DS3234S#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3234S#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
