Maxim DS3251NA3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 80mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3251NA3 to view detailed technical specifications.
No datasheet is available for this part.